G3VM-81HR vs G3VM-WL feature comparison

G3VM-81HR OMRON Corporation

Buy Now Datasheet

G3VM-WL OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.95.00 8541.40.95.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.025 A
Input Type AC/DC
Isolation Voltage-Max 1500 V 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 2
On-State Current-Max 1.25 A 0.1 A
On-state Resistance-Max 0.15 Ω 35 Ω
Operating Temperature-Max 60 °C 65 °C
Operating Temperature-Min 25 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 2.1 mm
Overall Length 6.3 mm
Packing Method TUBE
Surface Mount YES
Base Number Matches 1 1

Compare G3VM-81HR with alternatives

Compare G3VM-WL with alternatives