G3VM-81HR vs OCM237DPF feature comparison

G3VM-81HR OMRON Corporation

Buy Now Datasheet

OCM237DPF OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.95.00 8541.40.95.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Forward Current-Max 0.03 A 0.05 A
Input Type AC/DC
Isolation Voltage-Max 1500 V 4000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 1.25 A 0.14 A
On-state Resistance-Max 0.15 Ω 24 Ω
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min 25 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 2.1 mm
Overall Length 6.3 mm
Packing Method TUBE
Surface Mount YES
Base Number Matches 1 1

Compare G3VM-81HR with alternatives

Compare OCM237DPF with alternatives