G3VM-81HR
vs
AQW212EH
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
14 Weeks
|
26 Weeks
|
Samacsys Manufacturer |
Omron Electronics
|
Panasonic
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Input Type |
AC/DC
|
|
Isolation Voltage-Max |
1500 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
1.25 A
|
0.6 A
|
On-state Resistance-Max |
0.15 Ω
|
2.5 Ω
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
25 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
2.1 mm
|
|
Overall Length |
6.3 mm
|
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-8
|
|
|
|
Compare G3VM-81HR with alternatives
Compare AQW212EH with alternatives