G3VM-62J1
vs
OCM246CLF-R1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Omron Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.4 A
|
0.12 A
|
On-state Resistance-Max |
2 Ω
|
33 Ω
|
Operating Temperature-Max |
65 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G3VM-62J1 with alternatives
Compare OCM246CLF-R1 with alternatives