G3VM-353B vs OCM207DPF-R2 feature comparison

G3VM-353B OMRON Corporation

Buy Now Datasheet

OCM207DPF-R2 OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Isolation Voltage-Max 2500 V 4000 V
Number of Elements 1 1
On-State Current-Max 0.15 A 0.35 A
On-state Resistance-Max 25 Ω 3 Ω
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1

Compare G3VM-353B with alternatives

Compare OCM207DPF-R2 with alternatives