G3VM-353B vs LCA127E feature comparison

G3VM-353B OMRON Corporation

Buy Now Datasheet

LCA127E IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP IXYS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, LOGIC COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.1 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.15 A 0.17 A
On-state Resistance-Max 25 Ω 10 Ω
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 2
Control Current 0.005 A
Control Voltage 0.9 V
Input Type DC
JESD-609 Code e0
Output Circuit Type MOSFET
Overall Height 3 mm
Overall Length 9 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare G3VM-353B with alternatives

Compare LCA127E with alternatives