G3MC-101P-5VD vs G3MC-201P feature comparison

G3MC-101P-5VD OMRON Corporation

Buy Now Datasheet

G3MC-201P OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 1 A 1 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1

Compare G3MC-101P-5VD with alternatives

Compare G3MC-201P with alternatives