G3MC-101P-5VD vs G3MB-202P feature comparison

G3MC-101P-5VD OMRON Corporation

Buy Now Datasheet

G3MB-202P OMRON Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 1 A 2 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1
Package Description SIP-4
Additional Feature UL RECOGNIZED, WITH ZERO CROSSOVER CIRCUIT
Forward Current-Max 0.02 A

Compare G3MC-101P-5VD with alternatives

Compare G3MB-202P with alternatives