G2RL-1ADC12
vs
3-1393238-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.75
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.033 A
|
Coil Operate Voltage(DC) |
8.4 V
|
8.4 V
|
Coil Power |
400 mW
|
400 mW
|
Coil Release Voltage(DC) |
1.2 V
|
1.2 V
|
Coil Resistance |
360 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
12A@440VAC
|
12A@250VAC
|
Contact Current(AC)-Max |
12 A
|
12 A
|
Contact Current(DC)-Max |
12 A
|
12 A
|
Contact (DC) Max Rating R Load |
12A@300VDC
|
12A@30VDC
|
Contact Voltage(AC)-Max |
440 V
|
400 V
|
Contact Voltage(DC)-Max |
300 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
70 °C
|
Packing Method |
TUBE
|
BOX; TUBE
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
29mm x 12.7mm x 15.7mm
|
Reference Standard |
CSA; UL; VDE
|
BEAB; FIMKO; SEMKO; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
6 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Dielectric Strength Between Coil and Contacts |
|
5000 Vrms
|
Dielectric Strength Between Open Contacts |
|
1000 Vrms
|
Electrical Life |
|
30000 Cycle(s)
|
End Contact Material |
|
SILVER NICKEL
|
Relay Form |
|
1 FORM A
|
Sealing |
|
IMMERSION CLEANABLE CASE
|
Weight |
|
14 g
|
|
|
|
Compare G2RL-1ADC12 with alternatives
Compare 3-1393238-0 with alternatives