G2RL-1ADC12
vs
G2RL-1ATP7-EDC12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.75
Additional Feature
LOW PROFILE
LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
16 mm
Body Length or Diameter
29 mm
29.6 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
12A@440VAC
16A@440VAC
Contact Current(AC)-Max
12 A
16 A
Contact Current(DC)-Max
12 A
Contact (DC) Max Rating R Load
12A@300VDC
Contact Voltage(AC)-Max
440 V
440 V
Contact Voltage(DC)-Max
300 V
Contact/Output Supply Type
AC/DC
AC
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
29.6mm x 12.7mm x 16mm
Reference Standard
CSA; UL; VDE
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Electrical Life
50000 Cycle(s)
Compare G2RL-1ADC12 with alternatives
Compare G2RL-1ATP7-EDC12 with alternatives