G2RL-1A-E-12VDC vs G2RL-1A-12VDC feature comparison

G2RL-1A-E-12VDC OMRON Corporation

Buy Now Datasheet

G2RL-1A-12VDC OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON ELECTRONICS INC OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE LOW PROFILE
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@250VAC 12A@250VAC
Contact Current(AC)-Max 16 A 12 A
Contact Current(DC)-Max 16 A 12 A
Contact (DC) Max Rating R Load 16A@24VDC 12A@24VDC
Contact Resistance 100 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 24 V 24 V
Contact/Output Supply Type AC/DC AC/DC
Dielectric Strength Between Coil and Contacts 3536 Vrms
Dielectric Strength Between Open Contacts 707.21 Vrms
Electrical Life 150000 Cycle(s)
End Contact Material Silver Alloy
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
JESD-609 Code e1
Manufacturer Series G2RL G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 5
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 5
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Terminal Length 0.0035 inch
Termination Type SOLDER SOLDER
Weight 12 g
Base Number Matches 2 2

Compare G2RL-1A-E-12VDC with alternatives

Compare G2RL-1A-12VDC with alternatives