G2RL-1A-12VDC
vs
G2RL-1A4-12VDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON ELECTRONICS INC
OMRON ELECTRONICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Additional Feature
LOW PROFILE
LOW PROFILE
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
12A@250VAC
12A@250VAC
Contact Current(AC)-Max
12 A
12 A
Contact Current(DC)-Max
12 A
12 A
Contact (DC) Max Rating R Load
12A@24VDC
12A@24VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
24 V
24 V
Contact/Output Supply Type
AC/DC
AC/DC
Manufacturer Series
G2RL
G2RL
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare G2RL-1A-12VDC with alternatives
Compare G2RL-1A4-12VDC with alternatives