G2RL-14-EDC24
vs
G8P-1CTP24VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
12.7 mm
|
|
Body Height |
15.7 mm
|
|
Body Length or Diameter |
29 mm
|
|
Coil Current(DC)-Max |
0.017 A
|
|
Coil Operate Voltage(DC) |
16.8 V
|
|
Coil Power |
400 mW
|
|
Coil Release Voltage(DC) |
2.4 V
|
|
Coil Resistance |
1440 Ω
|
|
Coil Voltage(DC)-Max |
24 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
16A@440VAC
|
|
Contact Current(AC)-Max |
16 A
|
|
Contact Current(DC)-Max |
16 A
|
|
Contact (DC) Max Rating R Load |
16A@300VDC
|
|
Contact Voltage(AC)-Max |
440 V
|
|
Contact Voltage(DC)-Max |
300 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
30000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Operate Time |
15 ms
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TUBE
|
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
|
Reference Standard |
CSA; UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
SPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G2RL-14-EDC24 with alternatives
Compare G8P-1CTP24VDC with alternatives