G2RL-14-E-12VDC vs 1649357-4 feature comparison

G2RL-14-E-12VDC OMRON Corporation

Buy Now Datasheet

1649357-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON ELECTRONICS INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature LOW PROFILE
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 12A@250VAC
Contact Current(AC)-Max 12 A 16 A
Contact Current(DC)-Max 12 A 16 A
Contact (DC) Max Rating R Load 12A@24VDC
Contact Voltage(AC)-Max 250 V 400 V
Contact Voltage(DC)-Max 24 V
Contact/Output Supply Type AC/DC AC/DC
Manufacturer Series G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operate Time 15 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer TE Connectivity
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Packing Method BOX
Relay Form 1 FORM C
Weight 14 g

Compare G2RL-14-E-12VDC with alternatives

Compare 1649357-4 with alternatives