1649357-4
vs
G2RL-1-E-12VDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
OMRON ELECTRONICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
16 A
12 A
Contact Current(DC)-Max
16 A
12 A
Contact Voltage(AC)-Max
400 V
250 V
Contact/Output Supply Type
AC/DC
AC/DC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max
105 °C
85 °C
Packing Method
BOX
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER
Weight
14 g
Base Number Matches
1
1
Additional Feature
LOW PROFILE
Contact (AC) Max Rating R Load
12A@250VAC
Contact (DC) Max Rating R Load
12A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
30000 Cycle(s)
Manufacturer Series
G2RL
Operate Time
15 ms
Operating Temperature-Min
-40 °C
Release Time
5 ms
Terminal Finish
NOT SPECIFIED
Compare 1649357-4 with alternatives
Compare G2RL-1-E-12VDC with alternatives