G2RL-1-E-DC12
vs
G2RL-14-12VDC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON ELECTRONICS INC
OMRON ELECTRONICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@440VAC
12A@250VAC
Contact Current(AC)-Max
16 A
12 A
Contact Current(DC)-Max
16 A
12 A
Contact (DC) Max Rating R Load
16A@300VDC
12A@24VDC
Contact Voltage(AC)-Max
440 V
250 V
Contact Voltage(DC)-Max
300 V
24 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
30000 Cycle(s)
50000 Cycle(s)
Manufacturer Series
G2RL
G2RL
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
NOT SPECIFIED
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Additional Feature
LOW PROFILE
Coil Voltage-Nom
12 V
Contact Resistance
100 mΩ
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
2500 Vrms
End Contact Material
Silver Alloy
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
5
PCB Hole Count
5
Relay Form
1 FORM C
Terminal Length
0.0035 inch
Weight
12 g
Compare G2RL-1-E-DC12 with alternatives
Compare G2RL-14-12VDC with alternatives