G222209 vs S216653 feature comparison

G222209 Mersen Electrical Power

Buy Now Datasheet

S216653 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
Body Height 38 mm 38 mm
Body Length or Diameter 10.2 mm 10.2 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard CE; IEC CE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Rated Voltage(DC) 250 V

Compare G222209 with alternatives

Compare S216653 with alternatives