S216653 vs FR10AM50V2 feature comparison

S216653 Mersen Electrical Power

Buy Now Datasheet

FR10AM50V2 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height 38 mm 38 mm
Body Length or Diameter 10.2 mm 10.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Rated Voltage(DC) 250 V
Reference Standard CE CE; IEC
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99
Fuse Size 10x38mm

Compare S216653 with alternatives

Compare FR10AM50V2 with alternatives