G2121-52SS2GW vs PS-25SR-GABK feature comparison

G2121-52SS2GW Wieson Technologies Co Ltd

Buy Now Datasheet

PS-25SR-GABK Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.32 inch 0.1 inch
Body Depth 0.409 inch 0.15 inch
Body Length 1.625 inch 2.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO
Insulator Color GRAY
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 1
Number of Rows Loaded 2 1
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 5u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZING PEG
Reference Standard UL UL
Terminal Length 0.11 inch 0.165 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 52 25
Base Number Matches 1 1
Additional Feature SQUARE OR ROUND PINS

Compare G2121-52SS2GW with alternatives

Compare PS-25SR-GABK with alternatives