G1AFSF1 vs RS1A-HF feature comparison

G1AFSF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

RS1A-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE FAST RECOVERY
Breakdown Voltage-Min 50 V 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Date Of Intro 2019-12-16
JEDEC-95 Code DO-214AC
Reverse Recovery Time-Max 0.15 µs

Compare G1AFSF1 with alternatives

Compare RS1A-HF with alternatives