G1AFSF1 vs GS1ADWG_R1_00001 feature comparison

G1AFSF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

GS1ADWG_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE
GENERAL PURPOSE GENERAL PURPOSE
50 V
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.1 V
R-PDSO-F2 R-PDSO-C2
e3
1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
50 V 50 V
5 µA
50 V
YES YES
Tin (Sn)
FLAT C BEND
DUAL DUAL
1 1
R-PDSO-C2
NOT SPECIFIED
1 µs
NOT SPECIFIED

Compare G1AFSF1 with alternatives

Compare GS1ADWG_R1_00001 with alternatives