FZTA42TC
vs
BCP56-16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.5 A
1 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
300 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
100
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
130 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
2
15
Package Description
SOT-223, 4 PIN
Operating Temperature-Min
-65 °C
Power Dissipation-Max (Abs)
1.33 W
Reference Standard
IATF 16949
Compare FZTA42TC with alternatives
Compare BCP56-16 with alternatives