BCP56-16
vs
BCP56-10T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
MOTOROLA INC
Package Description
SOT-223, 4 PIN
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1.33 W
Reference Standard
IATF 16949
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
130 MHz
VCEsat-Max
0.5 V
Base Number Matches
15
2
HTS Code
8541.29.00.95
JEDEC-95 Code
TO-261AA
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Transistor Application
AMPLIFIER
Compare BCP56-16 with alternatives
Compare BCP56-10T3 with alternatives