FZT849
vs
ZTX849STOA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
SOT-223, 4 PIN
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
7 A
5 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
30
JESD-30 Code
R-PDSO-G4
R-PSIP-W3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
3 W
Power Dissipation-Max (Abs)
3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.35 V
0.22 V
Base Number Matches
2
2
Compare FZT849 with alternatives
Compare ZTX849STOA with alternatives