ZTX849STOA
vs
UFZT849
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
7 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
100
JESD-30 Code
R-PSIP-W3
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.22 V
Base Number Matches
2
2
Part Package Code
SOT-223
Pin Count
4
Case Connection
COLLECTOR
Compare ZTX849STOA with alternatives
Compare UFZT849 with alternatives