FZT605 vs MJD112RLG feature comparison

FZT605 Wurth Elektronik

Buy Now Datasheet

MJD112RLG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1.5 A 2 A
Collector-Emitter Voltage-Max 120 V 100 V
Configuration SINGLE DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 500 200
JESD-30 Code R-PDSO-G4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 25 MHz
Base Number Matches 3 1
Part Package Code DPAK (SINGLE GAUGE) TO-252
Package Description DPAK-3
Pin Count 3
Manufacturer Package Code 369C
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 20 W
Terminal Finish Matte Tin (Sn) - annealed

Compare FZT605 with alternatives

Compare MJD112RLG with alternatives