FZB45DCRN vs 4-5178751-9 feature comparison

FZB45DCRN Sullins Connector Solutions

Buy Now Datasheet

4-5178751-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature NONE
Body Breadth 0.37 inch 0.165 inch
Body Depth 0.61 inch 0.059 inch
Body Length 2.49 inch 0.102 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 250VDC V 650VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 1.946 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BROWN BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 8u inch
Rated Current (Signal) 3 A 1 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 90 2
Withdrawl Force-Min .278 N .0973 N
Base Number Matches 1 1
Contact Gender MALE
DIN Conformance NO
Durability 50 Cycles
IEC Conformance NO
MIL Conformance NO
Mating Contact Row Spacing 0.079 inch
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.0066 mm
Reference Standard UL
Terminal Length 0.059 inch

Compare FZB45DCRN with alternatives

Compare 4-5178751-9 with alternatives