FZ1600R12HP4HOSA2
vs
FZ1600R12KL4CNOSA1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
MODULE-9
|
FLANGE MOUNT, R-XUFM-X7
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
14 Weeks
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
4930 A
|
|
Collector-Emitter Voltage-Max |
1200 V
|
|
Configuration |
COMPLEX
|
|
JESD-30 Code |
R-XUFM-X9
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
3
|
|
Number of Terminals |
9
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Surface Mount |
NO
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UPPER
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
POWER CONTROL
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Nom (toff) |
1550 ns
|
|
Turn-on Time-Nom (ton) |
890 ns
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
7
|
|
|
|