There are no models available for this part yet.
Overview of FZ1600R12HP4HOSA2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZ1600R12HP4HOSA2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FZ1600R12HP4HOSA2-ND
|
DigiKey | IGBT MODULE 1200V 1600A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2 In Stock |
|
$651.0000 | Buy Now | |
DISTI #
FZ1600R12HP4HOSA2
|
Avnet Americas | IGBTs - Trays (Alt: FZ1600R12HP4HOSA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
$645.5800 / $759.5000 | Buy Now | |
DISTI #
FZ1600R12HP4HOSA2
|
Avnet Americas | IGBTs - Trays (Alt: FZ1600R12HP4HOSA2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Future Electronics | 1200 V 1600 A IHM B 130mm single switch IGBT Module with soft-switching Trench RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$638.2400 / $659.3400 | Buy Now | ||
Rochester Electronics | FZ1600R12 - IGBT Module ' RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$645.5800 / $759.5000 | Buy Now | ||
DISTI #
SP001172154
|
EBV Elektronik | IGBTs (Alt: SP001172154) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | EBV - 14 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 12 |
|
$1,028.3200 / $1,111.2500 | Buy Now |
CAD Models for FZ1600R12HP4HOSA2 by Infineon Technologies AG
Part Data Attributes for FZ1600R12HP4HOSA2 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
MODULE-9
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
4930 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
COMPLEX
|
JESD-30 Code
|
R-XUFM-X9
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
3
|
Number of Terminals
|
9
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
1550 ns
|
Turn-on Time-Nom (ton)
|
890 ns
|