FZ1600R12HP4HOSA2
vs
FZ1600R12KF4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
MODULE-9
|
FLANGE MOUNT, R-XUFM-X7
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
14 Weeks
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
4930 A
|
1600 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
COMPLEX
|
COMPLEX
|
JESD-30 Code |
R-XUFM-X9
|
R-XUFM-X7
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
3
|
2
|
Number of Terminals |
9
|
7
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Application |
POWER CONTROL
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
1550 ns
|
1050 ns
|
Turn-on Time-Nom (ton) |
890 ns
|
700 ns
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
7
|
Gate-Emitter Voltage-Max |
|
20 V
|
Operating Temperature-Max |
|
125 °C
|
Power Dissipation-Max (Abs) |
|
10000 W
|
Qualification Status |
|
Not Qualified
|
VCEsat-Max |
|
3.2 V
|
|
|
|
Compare FZ1600R12HP4HOSA2 with alternatives
Compare FZ1600R12KF4 with alternatives