FXT753SM vs ZTX750M1TC feature comparison

FXT753SM Plessey Semiconductors Ltd

Buy Now Datasheet

ZTX750M1TC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV DIODES INC
Package Description , SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Part Package Code TO-92
Pin Count 3
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PSSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare ZTX750M1TC with alternatives