ZTX750M1TC
vs
MPS6575
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PSSO-G3
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
0.2 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
200
JESD-30 Code
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Reference Standard
CECC
Surface Mount
YES
NO
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
9
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.31 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ZTX750M1TC with alternatives