FXT753SM vs 2N3391A feature comparison

FXT753SM Diodes Incorporated

Buy Now Datasheet

2N3391A Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ASI SEMICONDUCTOR INC
Part Package Code TO-92 TO-98
Package Description SMALL OUTLINE, R-PSSO-G3 TO-98, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 0.5 A
Collector-Emitter Voltage-Max 100 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 250
JESD-30 Code R-PSSO-G3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 3 23
Rohs Code No
JEDEC-95 Code TO-98
JESD-609 Code e0
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare FXT753SM with alternatives

Compare 2N3391A with alternatives