FXT753SM vs ZTX752SM feature comparison

FXT753SM Plessey Semiconductors Ltd

Buy Now Datasheet

ZTX752SM Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV ZETEX PLC
Package Description , SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JESD-30 Code R-PSSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.5 V

Compare ZTX752SM with alternatives