FXT753 vs 2N6518TRE feature comparison

FXT753 Zetex / Diodes Inc

Buy Now Datasheet

2N6518TRE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 100 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 45
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 40 MHz
VCEsat-Max 0.5 V
Base Number Matches 9 4
Pbfree Code No
JEDEC-95 Code TO-92

Compare FXT753 with alternatives

Compare 2N6518TRE with alternatives