MPS706ASTOA vs 2SD1246-R feature comparison

MPS706ASTOA Diodes Incorporated

Buy Now Datasheet

2SD1246-R SANYO Electric Co Ltd

Buy Now Datasheet
Obsolete Transferred
DIODES INC SANYO ELECTRIC CO LTD
TO-92 TO-92
IN-LINE, R-PSIP-T3 CYLINDRICAL, O-PBCY-T3
3 3
unknown unknown
EAR99 EAR99
0.2 A 2 A
20 V 25 V
SINGLE SINGLE
20 100
R-PSIP-T3 O-PBCY-T3
e3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
IN-LINE CYLINDRICAL
NOT SPECIFIED
NPN NPN
Not Qualified Not Qualified
NO NO
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE BOTTOM
NOT SPECIFIED
SWITCHING SWITCHING
SILICON SILICON
200 MHz 150 MHz
75 ns
40 ns
2 2
TO-92
150 °C
0.75 W
0.4 V

Compare MPS706ASTOA with alternatives

Compare 2SD1246-R with alternatives