FXT614STOA vs FXT614STZ feature comparison

FXT614STOA Zetex / Diodes Inc

Buy Now Datasheet

FXT614STZ Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JESD-30 Code R-PSIP-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.25 V
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3

Compare FXT614STOA with alternatives

Compare FXT614STZ with alternatives