Part Details for FXT614STZ by Diodes Incorporated
Overview of FXT614STZ by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXT614STZ
FXT614STZ CAD Models
FXT614STZ Part Data Attributes
|
FXT614STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FXT614STZ
Diodes Incorporated
Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FXT614STZ
This table gives cross-reference parts and alternative options found for FXT614STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXT614STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT614 | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT614STZ vs FXT614 |
FXT614STZ | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT614STZ vs FXT614STZ |
FXT614 | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT614STZ vs FXT614 |
FXT614STOA | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT614STZ vs FXT614STOA |
ZTX614 | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 2-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | FXT614STZ vs ZTX614 |
ZTX614L | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT614STZ vs ZTX614L |
ZTX614STZ | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT614STZ vs ZTX614STZ |
ZTX614 | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE, TO-226AE, 3 PIN | Fairchild Semiconductor Corporation | FXT614STZ vs ZTX614 |
ZTX614STOB | Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | FXT614STZ vs ZTX614STOB |
ZTX614 | 800mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226AE, TO-226AE, 3 PIN | Rochester Electronics LLC | FXT614STZ vs ZTX614 |