FXT551STOF
vs
2N6728STZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
20
JESD-30 Code
R-PSIP-T3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
50 MHz
Base Number Matches
2
2
HTS Code
8541.29.00.75
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Collector-Base Capacitance-Max
30 pF
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
2 W
Transistor Application
AMPLIFIER
VCEsat-Max
0.35 V
Compare FXT551STOF with alternatives
Compare 2N6728STZ with alternatives