FXT551STOF vs ZTX551 feature comparison

FXT551STOF Zetex / Diodes Inc

Buy Now Datasheet

ZTX551 Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 0.35 V
Base Number Matches 2 3
Rohs Code No
Power Dissipation-Max (Abs) 1 W

Compare FXT551STOF with alternatives