FXO-HC736R-16.000
vs
JITO-2-AP5AE-FREQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
100%
JESD-609 Code
e4
e0
Manufacturer Series
FXO-HC73
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
16 MHz
10 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
PECL
Output Load
15 pF
Physical Dimension
7.5mm x 5.2mm x 1.4mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
3 ns
2 ns
Supply Voltage-Max
3.465 V
5.5 V
Supply Voltage-Min
3.135 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
NO
Symmetry-Max
55/45 %
60/40 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
ECCN Code
EAR99
Number of Terminals
4
Operating Frequency-Max
250 MHz
Operating Frequency-Min
0.34 MHz
Compare FXO-HC736R-16.000 with alternatives
Compare JITO-2-AP5AE-FREQ with alternatives