FXO-37F-75.525MHZ
vs
JITO-2-BS3BM-FREQ2
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
FOX ELECTRONICS
|
Package Description |
LCC4,.2X.28,200/150
|
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
7 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
50%
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
125 MHz
|
250 MHz
|
Operating Frequency-Min |
50 MHz
|
100 MHz
|
Operating Frequency-Nom |
75.525 MHz
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
CMOS/TTL
|
HCMOS
|
Output Load |
10 TTL, 25 pF
|
10 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.2X.28,200/150
|
|
Physical Dimension |
7mm x 5mm x 1.8mm
|
13.2mm x 13.2mm x 5.08mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
7 ns
|
5 ns
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
55/45 %
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare FXO-37F-75.525MHZ with alternatives
Compare JITO-2-BS3BM-FREQ2 with alternatives