FXO-37F-75.525MHZ
vs
FXO-HC735R-FREQ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
KYOCERA CORP
|
FOX ELECTRONICS
|
Package Description |
LCC4,.2X.28,200/150
|
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
7 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
50%
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
125 MHz
|
250 MHz
|
Operating Frequency-Min |
50 MHz
|
0.75 MHz
|
Operating Frequency-Nom |
75.525 MHz
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
CMOS/TTL
|
HCMOS
|
Output Load |
10 TTL, 25 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC4,.2X.28,200/150
|
|
Physical Dimension |
7mm x 5mm x 1.8mm
|
7.5mm x 5.2mm x 1.4mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
7 ns
|
3 ns
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
55/45 %
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Manufacturer Series |
|
FXO-HC73
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
|
|
|
Compare FXO-37F-75.525MHZ with alternatives
Compare FXO-HC735R-FREQ with alternatives