FXO-31F-6.000MHZ
vs
JITO-2-PS3DE-FREQ1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SHENZHEN GREAT ELECTRONICS CO LTD
|
FOX ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
Fall Time-Max |
|
5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
25%
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Max |
|
100 MHz
|
Operating Frequency-Min |
|
0.34 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Oscillator Type |
|
HCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
12.8mm x 8.65mm x 4.7mm
|
Rise Time-Max |
|
5 ns
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare JITO-2-PS3DE-FREQ1 with alternatives