JITO-2-PS3DE-FREQ1
vs
JITO-2-AP5AE-FREQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FOX ELECTRONICS
|
FOX ELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Fall Time-Max |
5 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
100 MHz
|
250 MHz
|
Operating Frequency-Min |
0.34 MHz
|
0.34 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
HCMOS
|
PECL
|
Output Load |
15 pF
|
|
Physical Dimension |
12.8mm x 8.65mm x 4.7mm
|
20.8mm x 13.2mm x 5.08mm
|
Rise Time-Max |
5 ns
|
2 ns
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
55/45 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare JITO-2-PS3DE-FREQ1 with alternatives
Compare JITO-2-AP5AE-FREQ with alternatives