FX8-80P-SV1(92) vs FX8C-80P-SV4(21) feature comparison

FX8-80P-SV1(92) Hirose Electric Co Ltd

Buy Now Datasheet

FX8C-80P-SV4(21) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE POLARIZED
Board Mounting Option PEG LOCATING POSTS
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 45 mΩ 80 mΩ
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BROWN BROWN
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.024 inch 0.024 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 0.4 A 0.4 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.201 inch
Body Depth 0.348 inch
Body Length 1.205 inch
Body/Shell Style RECEPTACLE
Dielectric Withstanding Voltage 300VAC V
Durability 500 Cycles
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.445 mm
Polarization Key POLARIZED RIB

Compare FX8-80P-SV1(92) with alternatives

Compare FX8C-80P-SV4(21) with alternatives