FX8C-80P-SV4(21) vs FX8C-80P-SV4(22) feature comparison

FX8C-80P-SV4(21) Hirose Electric Co Ltd

Buy Now Datasheet

FX8C-80P-SV4(22) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Board Mounting Option LOCATING POSTS LOCATING POSTS
Body Breadth 0.201 inch 0.201 inch
Body Depth 0.348 inch 0.348 inch
Body Length 1.205 inch 1.205 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ 80 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 300VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color BROWN BROWN
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.024 inch 0.024 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.445 mm 4.445 mm
Polarization Key POLARIZED RIB POLARIZED RIB
Rated Current (Signal) 0.4 A 0.4 A
Reference Standard UL UL
Terminal Pitch 0.6 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare FX8C-80P-SV4(21) with alternatives

Compare FX8C-80P-SV4(22) with alternatives