FX11LA-60P/6-SV(71)
vs
BB10-PO-092-G-13.00-PP-T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
60 mΩ
Contact Style
BELLOWED TYPE
CENTRONIC
Dielectric Withstanding Voltage
150VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
BEIGE
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.019 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
4u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.508 mm
0.9906 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
60
92
Base Number Matches
1
1
Body Breadth
0.283 inch
Body Depth
0.512 inch
Body Length
1.948 inch
Contact Gender
MALE
Mating Contact Row Spacing
0.039 inch
PCB Contact Row Spacing
3.6068 mm
Compare FX11LA-60P/6-SV(71) with alternatives
Compare BB10-PO-092-G-13.00-PP-T/R with alternatives