FX11LA-60P/6-SV(71)
vs
A2004H-2X15P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
60 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
150VAC V
800VAC V
Durability
50 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BEIGE
WHITE
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.019 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
4u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
30
Base Number Matches
1
1
Body Breadth
0.197 inch
Body Depth
0.287 inch
Body Length
1.256 inch
Body/Shell Style
PLUG
Contact Gender
FEMALE
Mating Contact Row Spacing
0.079 inch
Compare FX11LA-60P/6-SV(71) with alternatives
Compare A2004H-2X15P with alternatives