FX10B-100P/10-SV(71) vs 145046110030829+ feature comparison

FX10B-100P/10-SV(71) Hirose Electric Co Ltd

Buy Now Datasheet

145046110030829+ Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD AVX CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Body/Shell Style PLUG

Compare FX10B-100P/10-SV(71) with alternatives

Compare 145046110030829+ with alternatives